FH63S-20S-0.5SH

Hirose Connector
798-FH63S20S05SH
FH63S-20S-0.5SH

製造商:

說明:
FFC和FPC連接器 Receptacle, 20 Position 0.5mm Pitch, 2.8mm Height, One Action Lock, Bottom Contact

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,011

庫存:
4,011 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$17.59 HK$17.59
HK$15.04 HK$150.40
HK$13.40 HK$335.00
HK$12.74 HK$1,274.00
HK$12.00 HK$3,000.00
HK$11.43 HK$5,715.00
HK$10.93 HK$10,930.00
完整捲(訂購多個3500)
HK$9.95 HK$34,825.00
HK$9.37 HK$65,590.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: FFC和FPC連接器
RoHS:  
Receptacles
20 Position
0.5 mm
IDC
Horizontal
Bottom Contact
Gold
500 mA
FH63S
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
刺激類型: Non ZIF
品牌: Hirose Connector
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: JP
易燃性等級: UL 94 V-0
性別: Female
外殼顏色: Black
外殼材料: Liquid Crystal Polymer (LCP)
安裝風格: SMD/SMT
產品類型: FFC & FPC Connectors
原廠包裝數量: 3500
子類別: FFC & FPC Connectors
額定電壓: 50 VAC/DC
零件號別名: 580-4419-0-00
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Product Catalogs

Specification Sheets

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.

Drone Solutions

Hirose Electric Drone Solutions offer robust, lightweight connectors engineered to meet the demands of drones and unmanned aerial vehicles (UAVs). Supporting compact, high-density designs with secure locking, these durable connectors ensure reliable power and signal transmission under vibration and environmental stress. The complete lineup includes wire-to-wire, wire-to-board, board-to-board, FPC/FFC, and coaxial connectors with IP67/IP68 waterproof variants for outdoor applications. Hirose Drone Solutions enable stable connections for motors, batteries, stereo cameras, antennas, motion sensors, and camera modules, providing efficiency and long-flight performance in industrial, commercial, and inspection drones.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

One Action FH™ FPC/FFC Connectors

Hirose Electronics One Action FH™ FPC/FFC Connectors provide easy and simple connection simply by insertion (signified by a clear tactile click) with no actuator operation required. Locking is completed simultaneously as the FPC/FFC insertion, so incomplete mating does not occur. Work time and operation steps are reduced to 1/3rd for a significant reduction in person-hours. One Action FH™ connectors feature a large taper on the opening to allow smooth insertion. A unique spring design reduces the FPC/FCC insertion force and improves insertion performance. The Hirose Electronics One Action FH™ FPC/FFC Connectors can also be used in narrow spaces, even with other parts nearby, since only insertion is required.

FH63S單一動作鎖定屏蔽型FPC/FFC連接器

Hirose Electric FH63S單一動作鎖定屏蔽型FPC/FFC連接器為間距0.5mm、採用專利單一動作翻轉鎖定技術的柔性印刷電路連接器。這些連接器具有接地腳位,可搭配屏蔽式FFC使用,以防止EMI並保持最佳的訊號完整性,同時支援HDMI 1.4a、USB 3.0、嵌入式DisplayPort 1.3和V-by-One HS通訊協定。這些連接器結合13N的插入力和單一動作翻轉鎖定,以及19.5N固定力,適用於-55°C至+125°C的作業溫度範圍。Hirose Electric FH63S單一動作鎖定屏蔽型FPC/FFC連接器非常適合用於自動拾取裝配製程,其應用包含相機、筆記型電腦、遊戲機、智慧型電視、醫療設備、工業控制系統、伺服放大器和汽車應用。