EM30MSD(04)

Hirose Connector
798-EM30MSD04
EM30MSD(04)

製造商:

說明:
重型功率連接器 Service Plug, Tin plated of Signal contact, 200A, 1500V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$875.76 HK$875.76
HK$750.40 HK$7,504.00
HK$739.47 HK$18,486.75

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: 重型功率連接器
RoHS:  
EM30MSD
Bulk
品牌: Hirose Connector
產品類型: Heavy Duty Power Connectors
原廠包裝數量: 1
子類別: Power Connectors
零件號別名: 138-0200-0-04
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

EM12M Snap-In Lock Power Connectors

Hirose Electric EM12M Snap-In Lock Power Connectors support up to 90A using 22mm2 cables and offer 600VAC/DC rated voltage. These single-position connectors feature a quick and secure snap-in inertia lock, and the keying and colored housings prevent miswiring. The series operates within a temperature range of -25°C to +105°C. Hirose Electric EM12M Snap-In Lock Power Connectors are TÜV and UL certified and comply with the RoHS directive.

EM30MSD Service Plugs for 200A Applications

Hirose Electric EM30MSD Service Plugs for 200A Applications provide high-current capability in a small size with a 200A rated current and a 30mm shell size. These two-position connectors utilize a bayonet lock system and multipoint contact design that resists vibration and shock. The plugs also offer IPX8* water resistance and a safety design with IPX2 finger protection. The EM30MSD series is compatible with commercially available crimp terminals, and the signal contact with an interlocking switch detects the mating status. The plugs are not suitable for automotive applications. Hirose Electric EM30MSD 200A service plugs are UL and TÜV certified and withstand up to 200 mating/unmating cycles.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.