DF63 3.96mm Pitch Board-to-Wire Connectors

Hirose Electric DF63 3.96mm Pitch Board-to-Wire Connectors are rated for up to 10A maximum when using 16AWG wire. The DF63 locking mechanism provides a clear and tactile click that prevents incomplete mating and incorrect insertion. The pin header comes with a guide post to prevent reverse insertion on the PCB. The lance is part of the housing instead of being a part of the terminal, which prevents tangled wires during assembly. The wall structure between the contacts helps to isolate the contacts and prevents short circuits between contacts. Hirose DF63 Connectors are capable of being potted, up to 5mm. Glass-reinforced resin is used on the pin header to prevent solder cracks due to thermal contraction. Keying options prevent incorrect connections due to the use of multiple connectors on the same board. When using identical pin counts, two versions are available with different keying options.

結果: 6
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品類型 聯繫人性別 额定电流 額定電壓 定位數 安裝風格 終端類型 間距 系列 封裝 公司名稱
Hirose Connector 電源到板 3.96mm Pitch 3P Crimp Socket 26,974庫存量
最少: 1
倍數: 1

Power to the Board Socket (Female) 12 A 630 V 3 Position Cable Mount / Free Hanging Crimp 3.96 mm DF63 Bulk EnerBee
Hirose Connector 電源到板 3.96mm Pitch BtW 5P Crimp Sckt 355庫存量
1,900預期9/4/2026
最少: 1
倍數: 1

Power to the Board Socket (Female) 10 A 630 V 5 Position Cable Mount / Free Hanging Crimp 3.96 mm DF63 Bulk EnerBee
Hirose Connector 電源到板 3.96mm Pitch 2P Crimp Socket 89庫存量
22,300在途量
最少: 1
倍數: 1

Power to the Board Socket (Female) 14 A 630 V 2 Position Cable Mount / Free Hanging Crimp 3.96 mm DF63 Bulk EnerBee
Hirose Connector 電源到板 3.96mm Pitch BtW 6P Crimp Sckt
17,455在途量
最少: 1
倍數: 1

Power to the Board Socket (Female) 10 A 630 V 6 Position Cable Mount / Free Hanging Crimp 3.96 mm DF63 Bulk EnerBee
Hirose Connector 電源到板 3.96mm Pitch BtW 1P Crimp Sckt
7,199在途量
最少: 1
倍數: 1

Power to the Board Socket (Female) 15 A 630 V 1 Position Cable Mount / Free Hanging Crimp 3.96 mm DF63 Bulk EnerBee
Hirose Connector 電源到板 3.96mm Pitch 4P Crimp Socket
10,990在途量
最少: 1
倍數: 1

Power to the Board Socket (Female) 10 A 630 V 4 Position Cable Mount / Free Hanging Crimp 3.96 mm DF63 Bulk EnerBee