DF63 3.96mm Pitch Board-to-Wire Connectors

Hirose Electric DF63 3.96mm Pitch Board-to-Wire Connectors are rated for up to 10A maximum when using 16AWG wire. The DF63 locking mechanism provides a clear and tactile click that prevents incomplete mating and incorrect insertion. The pin header comes with a guide post to prevent reverse insertion on the PCB. The lance is part of the housing instead of being a part of the terminal, which prevents tangled wires during assembly. The wall structure between the contacts helps to isolate the contacts and prevents short circuits between contacts. Hirose DF63 Connectors are capable of being potted, up to 5mm. Glass-reinforced resin is used on the pin header to prevent solder cracks due to thermal contraction. Keying options prevent incorrect connections due to the use of multiple connectors on the same board. When using identical pin counts, two versions are available with different keying options.

連接器的類型

變更類別視圖
結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS
Hirose Connector 集管和線殼 200庫存量
最少: 1
倍數: 1

Hirose Connector 電源到板 Pin Crimp Contact 16-18Awg 15,379庫存量
最少: 1
倍數: 1
: 4,000

Hirose Connector 電源到板 3.96mm Pitch BtW 5P Strt Pin Hdr 1,994庫存量
最少: 1
倍數: 1

Hirose Connector 電源到板 3.96mm Pitch BtW 6P Strt Pin Hdr 1,999庫存量
最少: 1
倍數: 1