DF40HC(2.5)-40DS-0.4V(51)

Hirose Connector
798-DF40HC2540DS4V51
DF40HC(2.5)-40DS-0.4V(51)

製造商:

說明:
板對板及夾層連接器 40P 2-ROW RECEPT VERT SMT 2.5MM HGHT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,116

庫存:
3,116 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$11.43 HK$11.43
HK$9.70 HK$97.00
HK$8.71 HK$217.75
HK$8.30 HK$830.00
HK$7.71 HK$1,927.50
HK$7.35 HK$3,675.00
HK$7.02 HK$7,020.00
完整捲(訂購多個3000)
HK$6.99 HK$20,970.00
HK$6.93 HK$41,580.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: 板對板及夾層連接器
RoHS:  
Receptacles
40 Position
0.4 mm (0.016 in)
Solder
Vertical
2.5 mm
300 mA
30 V
- 35 C
+ 85 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
DF40
Reel
Cut Tape
MouseReel
品牌: Hirose Connector
絕緣電阻: 50 MOhms
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 3000
子類別: Board to Board & Mezzanine Connectors
零件號別名: 684-4112-9-51
每件重量: 111 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Drone Solutions

Hirose Electric Drone Solutions offer robust, lightweight connectors engineered to meet the demands of drones and unmanned aerial vehicles (UAVs). Supporting compact, high-density designs with secure locking, these durable connectors ensure reliable power and signal transmission under vibration and environmental stress. The complete lineup includes wire-to-wire, wire-to-board, board-to-board, FPC/FFC, and coaxial connectors with IP67/IP68 waterproof variants for outdoor applications. Hirose Drone Solutions enable stable connections for motors, batteries, stereo cameras, antennas, motion sensors, and camera modules, providing efficiency and long-flight performance in industrial, commercial, and inspection drones.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

Hirose DF40系列0.4mm間距B2B/B2FPC連接器

Hirose DF40系列0.4mm觸點間距板至板/板至FPC連接器可空間節省,具有世界最短深度3.38mm(0.4mm觸點間距和1.5mm高度)。DF40系列允許高密度板裝組件,使連接器理想適用於小型裝置應用,例如手機、數碼相機(DSC)、數碼攝像機(DVC)及其它便擕式設備。儘管這些連接器尺寸小而纖薄,其觸點提供強大的接觸力及長觸點滑動(0.45mm),保證可靠的電氣和機械性能。這些連接器自我校準範圍是0.33mm。正向「點按」感應確認所有觸點正確插入和連結。Hirose DF40系列0.4mm觸點間距B2B/B2FPC連接器的其他特點是內建減震、燈芯效應預防及觸點區域保護。
暸解更多

新品! 3080- 和90位置版Hirose DF40系列。
查看所有FPC/FFC連接器

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.