BM29 Ultra Compact Hybrid Board to FPC Connectors

Hirose BM29 Ultra-Compact Hybrid Board to FPC Connectors are the industry's smallest size hybrid board to FPC connectors and contribute to space-saving and design flexibility in mobile devices. Hirose BM29 connectors have a 0.35mm pitch, a 1.5mm depth, and 0.6mm stacking height. These Hirose connectors have a 3A rated current for power and 0.3A for signal. BM29 features unique metal guides that prevent housing damage due to offset mating. A clear tactile click ensures secure mating. This connector series offers a -40 to +85ºC operating temperature range.

結果: 7
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 定位數 間距 排數 終端類型 裝配角 堆疊高度 额定电流 額定電壓 最高數據率 最低工作溫度 最高工作溫度 觸點电镀 觸點材料 外殼材料 系列 封裝
Hirose Connector 板對板及夾層連接器 2,099庫存量
最少: 1
倍數: 1
: 1,000

Plugs 14 Position 0.35 mm (0.014 in) 2 Row Solder Straight 0.6 mm 300 mA, 2 A 50 VAC, 50 VDC - 55 C + 85 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) BM29 Reel, Cut Tape
Hirose Connector 板對板及夾層連接器 0.35MM 2 SGNL/2 PWR PLUG SMT VRT MNT 20,000庫存量
最少: 20,000
倍數: 20,000
: 20,000

Plugs 4 Position 0.35 mm (0.014 in) 2 Row Solder Vertical 300 mA, 3 A 30 V - 40 C + 85 C Gold Copper Alloy Liquid Crystal Polymer (LCP) BM29 Reel
Hirose Connector 板對板及夾層連接器 14,271庫存量
最少: 1
倍數: 1
: 20,000
4 Position 0.35 mm (0.014 in) 2 Row Solder Straight 300 mA, 3 A 50 V 10 Gb/s - 55 C + 85 C Gold Phosphorous Bronze BM29 Reel, Cut Tape
Hirose Connector 板對板及夾層連接器 0.35mm 2 SGNL/2 PWR HDR SMT SRT MNT 9,163庫存量
最少: 1
倍數: 1
: 20,000

Headers 8 Position 0.35 mm (0.014 in) 2 Row Solder Vertical 300 mA, 3 A 30 V - 40 C + 85 C Gold Copper Alloy Liquid Crystal Polymer (LCP) BM29 Reel, Cut Tape, MouseReel
Hirose Connector 板對板及夾層連接器 0.35MM 2 SGNL/2 PWR PLUG SMT VRT MNT 2,344庫存量
2,000預期11/3/2026
最少: 1
倍數: 1
: 1,000

Plugs 4 Position 0.35 mm (0.014 in) 2 Row Solder Vertical 300 mA, 3 A 30 V - 40 C + 85 C Gold Copper Alloy Liquid Crystal Polymer (LCP) BM29 Reel, Cut Tape, MouseReel
Hirose Connector 板對板及夾層連接器 暫無庫存
最少: 20,000
倍數: 20,000
: 20,000

Plugs 14 Position 0.35 mm (0.014 in) 2 Row Solder Straight 0.6 mm 300 mA, 2 A 50 VAC, 50 VDC - 55 C + 85 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) BM29 Reel
Hirose Connector 板對板及夾層連接器 暫無庫存
最少: 20,000
倍數: 20,000
: 20,000

24 Position 0.35 mm (0.014 in) 2 Row Solder Straight 300 mA, 2 A 50 V 10 Gb/s - 55 C + 85 C Gold Phosphorous Bronze BM29 Reel