HEYClip™ SunRunner® Short Flange Cable Clips

Heyco HEYClip™ SunRunner® Short Flange Cable Clips are designed to attach securely to newer photovoltaic (PV) module frames with smaller flanges, requiring a minimum flange depth of only 10mm. These clips feature a double-compression design that provides reliable wire management for single or multiple cables. The lineup includes a straight-through configuration and a right-angle (90°) variant that offers perpendicular cable routing while maintaining the same secure hold and material durability. Both types feature locking tabs that fasten the clips firmly to module extrusions or other panels. The smooth clip edges help prevent damage to cable insulation, while a generous lead-in enables tool-free installation. Constructed from corrosion-resistant 304 stainless steel, the clips are UL certified and operate in a temperature range of +30°C to +300°C.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型
Heyco 電纜安裝及附件 SUNRUNNER 90 SHORT FLANGE 100/BAG 暫無庫存
最少: 1
倍數: 1
Heyco 電纜安裝及附件 SUNRUNNER 90 SHORT FLANGE BULK 暫無庫存
最少: 4,000
倍數: 4,000