Solar Masthead™ II Cordgrips

Heyco Solar Masthead™ II Cordgrips use an integral sealing ring to provide a superior seal at the clearance or threaded mounting hole location, every time. Skinned-over glands offer the flexibility to use from 1 to 31 of the available holes while still providing a liquid-tight seal around the wire. These IP68 NPT hubs are approved for NEMA 4, 4X, 6, and 6P applications. The UV-resistant nylon construction with TPE sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. The Masthead II series offers generous wrenching flats for ease of assembly. They are provided with an assembled metal locknut, and no disassembly is required for installation. Heyco Solar Masthead II Cordgrips are designed for solar rooftop or combiner box installations and are suitable for use with USE-2 and PV cables.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品類型 產品 類型 色彩 材料 螺絲/螺紋尺寸 系列
Heyco 電纜密封套、應變消除裝置和線夾 SMCG 1 NPT BLACK 9-5.5mm HOLE N/N SKN 596庫存量
最少: 1
倍數: 1

Cord Grips Cord Grips Liquid Tight Black Nylon NPT 1 in Heyco-Tite UL Listed/Recognized and CSA Certified Liquid Tight Cordgrips for Solar Applications
Heyco 電纜密封套、應變消除裝置和線夾 SMCG 1-1/4 NPT BLK 13 - 5.5mm HOLES SKN 61庫存量
最少: 1
倍數: 1

Cord Grips Cord Grips Liquid Tight Black NPT 1-1/4 in Heyco-Tite UL Listed/Recognized and CSA Certified Liquid Tight Cordgrips for Solar Applications