C2012-P

Heyco
836-C2012-P
C2012-P

製造商:

說明:
導管接頭和附件 LOW PROFILE FEET LTBP 625-063

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11

庫存:
11 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.54 HK$9.54
HK$8.10 HK$81.00
HK$7.59 HK$189.75
HK$7.23 HK$361.50
HK$6.48 HK$648.00
HK$6.25 HK$1,250.00
HK$6.13 HK$3,678.00
HK$5.94 HK$5,940.00
HK$5.66 HK$14,716.00

商品屬性 屬性值 選擇屬性
Heyco
產品類型: 導管接頭和附件
Hole Plugs
Black
品牌: Heyco
組裝國家: Not Available
擴散國: Not Available
原產國: US
系列: Liquid Tight Break-Thru Plugs
原廠包裝數量: 200
子類別: Wire & Cable Management
公司名稱: HEYCo-molded
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3926909090
USHTS:
8538908180
ECCN:
EAR99

HEYco-molded Liquid Tight Break-Thru Plugs

Heyco HEYco-molded™ Liquid Tight Break-Thru Plugs consist of co-molded nylon and elastomer parts functioning as liquid-tight plugs that maintain an IP67/68 rating even after being pierced by wire, cable, or tubing in order to function as bushings.  The HEYco-molded™ Liquid Tight Break-Thru Plugs from Heyco were designed for use in panels ranging in size from 0.5mm to 6.4mm (.020" to .250"). When used as a plug, this product provides light-tight closure. When pierced, the plug functions as a liquid-tight bushing that converts raw-edged holes to smooth, neat, and insulated holes. The plugs also insulate and mechanically protect electrical and telecommunications cable, tubing, hose, rope, and utility lines.