T50R0UVC2

HellermannTyton
329-T50R0UVC2
T50R0UVC2

製造商:

說明:
電纜束 MS3367-1-0

庫存量: 5,400

庫存:
5,400 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 100   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.50 HK$150.00
HK$1.15 HK$575.00
HK$1.09 HK$1,090.00
HK$1.04 HK$2,080.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 電纜束
RoHS:  
Cable Ties
Standard Cable Ties
Black
UV Resistant
Polyamide (PA)
8 in
0.18 in
50 lbs
UL-ZODZ2.E64139
品牌: HellermannTyton
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bulk
系列: T50
原廠包裝數量: 100
子類別: Wire & Cable Management
零件號別名: 089306199267 112-05060
每件重量: 1.179 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Cable Ties

HellermannTyton Cable Ties are fasteners that bundle wires, cables, or hoses and then mount to a threaded stud or bolt with a simple press. HellermannTyton Cable Ties come in a stud mount and blind hole mount styles. The stud mount ties feature a four-pawl, three-tooth design that delivers outstanding stud retention to keep bundles secure. Blind hole mount ties are a type of stand-off mounting hole that goes to a specific depth without continuing through the opposite end. This design element prevents a mounting screw or other fastener from poking through and potentially damaging another component.

UV Stabilized Cable Ties

HellermannTyton UV Stabilized Cable Ties are designed for use in the solar industry and other applications and are made of PA66UV material. This material offers additional protection against UV radiation for extended outdoor use and is available in various tensile strengths, styles, and bundle diameters. Inside serrations on the cable ties provide a positive hold on wire and cable bundles. The bent tail allows quick and simple installations by hand. HellermannTyton UV Stabilized Cable Ties are suitable for high-volume applications, and tensioning tools are available to ensure consistent and safe installation.

T18/30/40/50 Standard Cable Ties

HellermannTyton T18/30/40/50 Standard Cable Ties are engineered for maximum performance and constructed from 100% high-quality plastic for efficient recycling. The T series cable ties feature internal serration for a strong grip, providing a positive hold on wire and cable bundles. The cable ties' head design guarantees high 80N to 225N tensile strength with a low insertion force. The bent tail design allows for quick and simple insertion. The HellermannTyton T18/30/40/50 Standard Cable Ties offer consistent and safe installation manually or with optional tensioning tools.