T18R3M4

HellermannTyton
329-T18R3M4
T18R3M4

製造商:

說明:
電纜束 T18R ORN TIE 4

庫存量: 130,160

庫存:
130,160 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
數量超過130160會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$0.986 HK$0.99
HK$0.46 HK$4.60
HK$0.427 HK$10.68
HK$0.411 HK$20.55
HK$0.386 HK$38.60
HK$0.362 HK$90.50
HK$0.345 HK$172.50
HK$0.288 HK$288.00
HK$0.271 HK$542.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 電纜束
RoHS:  
Cable Ties
Orange
UL
品牌: HellermannTyton
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bulk
資格: MS3367-4-3 Class 2,SAE-AS33671
系列: T18
原廠包裝數量: 1000
子類別: Wire & Cable Management
零件號別名: 089306069027 111-01877
每件重量: 267.619 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

T Series Standard Color Cable Ties

HellermannTyton T Series Standard Color Cable Ties incorporate inside serrations to securely grip the wire and cable bundles. These color cable ties are crafted from 100% premium-grade plastic, engineered, and manufactured for maximum performance and quality, ensuring efficient recycling. The head design guarantees high tensile strength and low insertion force, while the bent tail design enables quick and effortless hand installations. For high-volume applications, tensioning tools are available to ensure consistent and safe installation. The T series standard color cable ties comply with MS3367, Class 1, and SAE-AS33671. These standard cable ties are available in orange, red, yellow, brown, purple, green, gray, blue, white, and black colors.