T18I9C2

HellermannTyton
329-T18I9C2
T18I9C2

製造商:

說明:
電纜束 T18I NAT TIE 5.5 REV 3

庫存量: 1,900

庫存:
1,900 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 100   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$0.954 HK$95.40
HK$0.88 HK$176.00
HK$0.855 HK$427.50
HK$0.674 HK$674.00
HK$0.633 HK$1,266.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 電纜束
RoHS:  
Cable Ties
Standard Cable Ties
Natural
Polyamide (PA)
5.5 in
0.1 in
18 lbs
UL62275
品牌: HellermannTyton
封裝: Bulk
系列: T18
原廠包裝數量: 100
子類別: Wire & Cable Management
零件號別名: 089306065234 111-02311
每件重量: 658.275 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

T18/30/40/50 Standard Cable Ties

HellermannTyton T18/30/40/50 Standard Cable Ties are engineered for maximum performance and constructed from 100% high-quality plastic for efficient recycling. The T series cable ties feature internal serration for a strong grip, providing a positive hold on wire and cable bundles. The cable ties' head design guarantees high 80N to 225N tensile strength with a low insertion force. The bent tail design allows for quick and simple insertion. The HellermannTyton T18/30/40/50 Standard Cable Ties offer consistent and safe installation manually or with optional tensioning tools.