T150M0UVX2

HellermannTyton
329-T150M0UVX2
T150M0UVX2

製造商:

說明:
電纜束 T150M BLK UV TIE 21

庫存量: 100

庫存:
100 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.07 HK$7.07
HK$6.10 HK$61.00
HK$5.58 HK$279.00
HK$5.47 HK$547.00
HK$5.02 HK$1,255.00
HK$4.70 HK$2,350.00
HK$4.48 HK$4,480.00
HK$4.27 HK$10,675.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 電纜束
RoHS:  
Cable Ties
Black
Heavy Duty, Weather Resistant
UL
品牌: HellermannTyton
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bulk
系列: T150
原廠包裝數量: 25
子類別: Wire & Cable Management
零件號別名: 089306174424 111-15660
每件重量: 10.886 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

UV Stabilized Cable Ties

HellermannTyton UV Stabilized Cable Ties are designed for use in the solar industry and other applications and are made of PA66UV material. This material offers additional protection against UV radiation for extended outdoor use and is available in various tensile strengths, styles, and bundle diameters. Inside serrations on the cable ties provide a positive hold on wire and cable bundles. The bent tail allows quick and simple installations by hand. HellermannTyton UV Stabilized Cable Ties are suitable for high-volume applications, and tensioning tools are available to ensure consistent and safe installation.