MBT20S-S

HellermannTyton
329-MBT20SS
MBT20S-S

製造商:

說明:
電纜束 20-150# 304 STAINLESS STEEL

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
11 週 工廠預計生產時間。
最少: 100   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$13.97 HK$1,397.00
HK$12.91 HK$2,582.00
HK$12.17 HK$6,085.00
HK$12.08 HK$12,080.00
HK$12.00 HK$24,000.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 電纜束
RoHS:  
Cable Ties
Metallic
品牌: HellermannTyton
組裝國家: Not Available
擴散國: Not Available
原產國: GB
封裝: Bulk
系列: MBT
原廠包裝數量: 100
子類別: Wire & Cable Management
零件號別名: 089306203193 111-93208
每件重量: 6 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
7326908688
TARIC:
3926909790
BRHTS:
73269090
ECCN:
EAR99

Stainless Steel Solar Ties

HellermannTyton Stainless Steel Solar Ties are constructed from grade 304 stainless steel for use in harsh environments. These ties are designed to withstand corrosion, vibration, weathering, radiation, and temperature extremes. The series offers a tensile strength of 202 pounds and a maximum bundle diameter of 2", 4", 6", and 8". The 0.18" wide ties come in lengths of 7.9", 14.3", 20.5", and 27" and have a temperature range of -80°C to +538°C. HellermannTyton Stainless Steel Solar Ties secure cables, poles, and pipes in indoor, outdoor, and underground locations.