MB2.5A10C2

HellermannTyton
329-MB2.5A10C2
MB2.5A10C2

製造商:

說明:
線纜紮帶支架 MB2.5A MOUNTING BASE WHTT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,900

庫存:
3,900 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 100   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4.62 HK$462.00
HK$4.46 HK$892.00
HK$4.28 HK$2,140.00
HK$4.17 HK$4,170.00
HK$4.13 HK$8,260.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 線纜紮帶支架
RoHS:  
MB2.5A
Cable Tie Mounts
Bulk
品牌: HellermannTyton
產品類型: Cable Tie Mounts
原廠包裝數量: 100
子類別: Wire & Cable Management
零件號別名: 089306022985 151-29002
每件重量: 362.874 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99

Cable Ties

HellermannTyton Cable Ties are fasteners that bundle wires, cables, or hoses and then mount to a threaded stud or bolt with a simple press. HellermannTyton Cable Ties come in a stud mount and blind hole mount styles. The stud mount ties feature a four-pawl, three-tooth design that delivers outstanding stud retention to keep bundles secure. Blind hole mount ties are a type of stand-off mounting hole that goes to a specific depth without continuing through the opposite end. This design element prevents a mounting screw or other fastener from poking through and potentially damaging another component.

Adhesive Cable Tie Mounting Bases

HellermannTyton Adhesive Cable Tie Mounting Bases are designed for use with T18 through T150 series cable ties, providing stability when securing bundles. These mounts are installed using the adhesive backing or by securing two or four screws, ensuring excellent stability in any location. The featured 4-way opening enables the cable ties to be inserted either parallel or perpendicular to the wire bundles. HellermannTyton Adhesive Cable Tie Mounting Bases have a rubber-based adhesive design that allows for a permanent bond to most surfaces.