GT.50X60P2

HellermannTyton
329-GT.50X60P2
GT.50X60P2

製造商:

說明:
電纜束 Grip Tie Strap, 6.0" x .5", PA6/PP, Black, 10/pkg

庫存量: 120

庫存:
120 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 10   多個: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.70 HK$97.00
HK$8.12 HK$162.40
HK$7.92 HK$396.00
HK$7.74 HK$774.00
HK$7.26 HK$1,452.00
HK$6.91 HK$3,455.00
HK$6.07 HK$6,070.00
HK$5.98 HK$11,960.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 電纜束
RoHS:  
Cable Ties
Hook and Loop Ties
Grip Tie Strap
Black
Polyamide (PA), Polyethylene (PE)
6 in
0.5 in
40 lbs
UL
品牌: HellermannTyton
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bulk
系列: GT.50
原廠包裝數量: 10
子類別: Wire & Cable Management
零件號別名: 089306163770 854-44339
每件重量: 1.814 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Cable Ties

HellermannTyton Cable Ties are fasteners that bundle wires, cables, or hoses and then mount to a threaded stud or bolt with a simple press. HellermannTyton Cable Ties come in a stud mount and blind hole mount styles. The stud mount ties feature a four-pawl, three-tooth design that delivers outstanding stud retention to keep bundles secure. Blind hole mount ties are a type of stand-off mounting hole that goes to a specific depth without continuing through the opposite end. This design element prevents a mounting screw or other fastener from poking through and potentially damaging another component.