ETST666

HellermannTyton
329-ETST666
ETST666

製造商:

說明:
膠帶 Electrical Tape, 0.75" x 66' Roll, 7.0 mil Thick, PVC, Blue, 10 rolls/pkg

庫存量: 23

庫存:
23 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$27.29 HK$27.29
HK$20.39 HK$203.90
HK$17.92 HK$358.40
HK$16.69 HK$834.50
HK$15.62 HK$1,562.00
HK$14.30 HK$2,860.00
HK$13.32 HK$6,660.00
HK$12.41 HK$12,410.00
HK$10.60 HK$21,200.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 膠帶
RoHS:  
Tapes
Electrical Tape
0.75 in
19 mm
22 yd
20.12 m
品牌: HellermannTyton
封裝: Roll
產品類型: Tape
資格: MIL-1-7798-A
系列: ET
原廠包裝數量: 10
子類別: Supplies
零件號別名: 089306015154 904-00022
每件重量: 82.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3919102020
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99

ET Series Electrical PVC Tapes

HellermannTyton ET Series Electrical PVC Tapes offer an economical way to provide quick and effortless color coding, cable splicing, terminating, and wire insulating. These comfortable, high-quality tapes exhibit exceptional surface and adhesive characteristics. The application of ET electrical tapes involves overlapping each layer by 50% and applying tension. Subsequently, the memory of the tape returns, enhancing the seal's tightness and further waterproofing the taped area. These PVC tapes feature 16oz./inch adhesion, 15.4lbs tensile strength, and meet MIL-1-7798-A standards. The ET series electrical PVC tapes are ideal for general-purpose electrical applications.