596-00499

HellermannTyton
329-59600499
596-00499

製造商:

說明:
標籤和工業警告標誌 WARNING TURN OFF PV 50/RL

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$981.14 HK$981.14
HK$895.16 HK$8,951.60
HK$885.38 HK$22,134.50

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 標籤和工業警告標誌
RoHS:  
Labels
Solar Label
Polyester
Orange
品牌: HellermannTyton
描述/功能: Label (Warning Turn Off PV Prior to)
最高溫度: + 79 C
最低溫度: - 40 C
封裝: Roll
產品類型: Labels
系列: NEC 2014
大小: 4.125 in x 2 in
原廠包裝數量: 1
子類別: Supplies
零件號別名: 089306354437
每件重量: 3.447 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3919102055
JPHTS:
491199000
KRHTS:
3919100000
TARIC:
4911990000
MXHTS:
3919100100
BRHTS:
49119900
ECCN:
EAR99

NEC 2017 Preprinted Solar Labels

HellermannTyton NEC 2017 Preprinted Solar Labels are designed to stick to both baked enamel and powder coat surfaces. These labels are made with UV-stable inks and materials for weather resistance and durability. The NEC 2017 pre-printed solar labels are printable with a thermal transfer printer when variable voltage or series data must be printed and displayed. These solar labels comply with the National Electrical Code (NEC) and the International Fire Code (IFC) standards for printed text, color, character height, and outdoor UV stability. The NEC 2017 preprinted labels are UL 969 certified.

NEC 2014 Preprinted Solar Labels

HellermannTyton NEC 2014 Preprinted Solar Labels feature a special adhesive for use on enamel and powder-coated paint surfaces. These labels are made with 443/552 UV-stable flexible white Vinyl, printed with UV-stable ink, and covered by a UV-stable laminate. The NEC 2014 preprinted solar labels operate within the 40°F (-40°C) to 174°F (79°C) temperature range and meet the requirements of UL 969. These labels feature a 50°F (10°C) minimum application temperature and are backward compatible with NEC 2011.