596-00252

HellermannTyton
329-59600252
596-00252

製造商:

說明:
標籤和工業警告標誌 Solar Label, Printable, AC MODULE, 4.0" x 2.0", PET, Red, 50/roll

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$971.11 HK$971.11
HK$930.92 HK$9,309.20
HK$921.22 HK$23,030.50
HK$913.82 HK$45,691.00
HK$911.19 HK$91,119.00
250 報價

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 標籤和工業警告標誌
RoHS:  
Labels
Solar Label
Polyester
Red
品牌: HellermannTyton
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Printable (AC Module)
最高溫度: + 150 C
最低溫度: - 40 C
封裝: Roll
產品類型: Labels
系列: NEC 2014
大小: 4 in x 2 in
原廠包裝數量: 1
子類別: Supplies
零件號別名: 089306334903
每件重量: 2.631 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3919102055
JPHTS:
491199000
KRHTS:
3919100000
TARIC:
4911990000
MXHTS:
3919100100
BRHTS:
49119900
ECCN:
EAR99

NEC 2017 Printable Solar Labels

HellermannTyton NEC 2017 Printable Solar Labels are variable print solar installation labels designed with cross-laminated, UV-stable materials. These labels are designed to accept printing from any standard thermal transfer printer using a resin-based ink ribbon for the best durability. Voltage information can be printed directly on the label and then laminated with an optional clear acrylic laminate, providing extra protection. HellermannTyton NEC 2017 Printable Solar Labels can be used to print disconnecting means and breaker series directly on the labels for a more professional result and a smoother inspection process.