596-00244

HellermannTyton
329-59600244
596-00244

製造商:

說明:
標籤和工業警告標誌 DO NOT DIS UNDER LOAD 50/RL

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,317.26 HK$1,317.26
HK$1,009.17 HK$10,091.70
HK$953.85 HK$23,846.25
HK$897.62 HK$44,881.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 標籤和工業警告標誌
RoHS:  
Polyester
Solar Label
Polyester
Red
品牌: HellermannTyton
描述/功能: Reflective (Do Not Disconnect Under Load)
最高溫度: + 79 C
最低溫度: - 40 C
封裝: Roll
產品類型: Labels
系列: NEC 2017
大小: 6.5 in x 1 in
原廠包裝數量: 1
子類別: Supplies
零件號別名: 089306332428
每件重量: 2.449 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3919102055
JPHTS:
491199000
KRHTS:
3919100000
TARIC:
4911990000
MXHTS:
3919100100
BRHTS:
49119900
ECCN:
EAR99

NEC 2014 Reflective Solar Labels

HellermannTyton NEC 2014 Reflective Solar Labels are designed to be easily seen by first responders who are looking to identify and isolate the PV system. These reflective labels can be seen through smoke and in darkness using reflected light. NEC 2014 solar labels have an operating temperature range of -40°C to +79°C, a polyethylene-coated paper liner, and are UL 969 certified. HellermannTyton NEC 2014 Reflective Solar Labels are preprinted and meet fire safety and NEC regulations.

NEC 2017 Reflective Solar Labels

HellermannTyton NEC 2017 Reflective Solar Labels are designed to be easily visible to responders who are looking to identify and isolate the PV system. These pre-printed solar labels are visible through smoke and in darkness using reflected light. The NEC 2017 solar labels operate within the -40°C to 79°C temperature range. These solar labels are made with UV-stable inks and materials for durability and weather resistance. The NEC 2017 solar labels comply with the National Electrical Code (NEC) and the International Fire Code (IFC) regulations.