596-00234

HellermannTyton
329-59600234
596-00234

製造商:

說明:
標籤和工業警告標誌 Solar Label, WARNING GROUNDED CONDUCTORS ENERGIZED..., 4.125" x 2.0", VL, Red, 50/roll

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,017.47 HK$1,017.47
HK$964.04 HK$9,640.40
HK$946.78 HK$23,669.50
HK$933.38 HK$46,669.00
HK$926.23 HK$92,623.00
250 報價

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 標籤和工業警告標誌
RoHS:  
Labels
Solar Label
Polyester
Red
品牌: HellermannTyton
描述/功能: Label (Warning Grounded Conductors Energized)
最高溫度: + 79 C
最低溫度: - 40 C
封裝: Roll
產品類型: Labels
系列: NEC 2011
大小: 4.125 in x 2 in
原廠包裝數量: 1
子類別: Supplies
零件號別名: 089306331940
每件重量: 3.447 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3919102055
JPHTS:
491199000
KRHTS:
3919100000
TARIC:
4911990000
MXHTS:
3919100100
BRHTS:
49119900
ECCN:
EAR99

NEC 2011 Preprinted Solar Labels

HellermannTyton NEC 2011 Preprinted Solar Labels are printed with UV-stable ink that is covered by a UV-stable laminate. These solar labels include a special adhesive that can be used on power coat paint and enamel surfaces. The NEC 2011 solar labels operate within the -40°C to 79°C temperature range and comply with UL 969 requirements. These labels are backward compatible with the National Electrical Code 2008 (NEC 2008) and can be used to meet the NEC 2011 code.