558-00501

HellermannTyton
329-55800501
558-00501

製造商:

說明:
電線標籤和標記線 1 CONT. RED HI BOND 250/RL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,381.66 HK$2,381.66

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 電線標籤和標記線
RoHS:  
Labels
Adhesive
Polyester
Red
HT
品牌: HellermannTyton
封裝: Roll
產品類型: Wire Labels & Markers
原廠包裝數量: 1
子類別: Wire & Cable Management
零件號別名: 089306381907
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99

High Bond Solid Colored Continuous Rolls

HellermannTyton High Bond Solid Colored Continuous Rolls are made of Type 840/2816, Polyester (PET), UV stable, and clear Polyester laminate material. The high-bond adhesive is sustainable for low-surface-energy substrates, including the low-density plastics on the front of an inverter or powder coat paint surface. The adhesive is designed for textured surfaces without falling or peeling off. These reflective continuous rolls consist of continuous polyester so that the markers can be printed or cut to any length using thermal transfer printing systems. The solid colored continuous rolls operate within the -40°C to 150°C temperature range.