558-00377

HellermannTyton
329-55800377
558-00377

製造商:

說明:
電線標籤和標記線 1 RED REF VINYL 250/RL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,850.05 HK$4,850.05

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 電線標籤和標記線
RoHS:  
Labels
Adhesive
Reflective
Vinyl
Red
HT
品牌: HellermannTyton
封裝: Roll
產品類型: Wire Labels & Markers
原廠包裝數量: 1
子類別: Wire & Cable Management
零件號別名: 089306361428
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99

Reflective Colored Continuous Rolls

HellermannTyton Reflective Colored Continuous Rolls are used to design labels that conform to NEC solar installation requirements. These pre-printed header-striped continuous vinyl rolls come in different header colors and provide a variety of printing options. The reflective-colored continuous rolls are made with UV-stable materials for long outdoor life. The labels are extruded in the actual color and not colored using surface inks for long-term fade resistance. These rolls use ARC FLASH, WARNING, and CAUTION headlines printed on the headers to meet OSHA safety standards for identifying electrical panels and equipment. The reflective-colored continuous rolls are designed for use with TagPrint® Pro software and thermal transfer printing systems. These rolls feature a minimum application temperature of 10°C and operate within the -40°C to 80°C temperature range. The reflective-colored continuous rolls are ASTM D 903 and ASTM D2979 certified.