323-50013

HellermannTyton
329-32350013
323-50013

製造商:

說明:
熱收縮管套 MA47-48ST 40/12 BLK 1.50 4PK

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 4   多個: 4
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$138.10 HK$552.40
HK$137.52 HK$1,650.24

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 熱收縮管套
RoHS:  
Black
4:1
MA47
Bulk
品牌: HellermannTyton
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品: Tubing
產品類型: Heat Shrink Tubing and Sleeves
原廠包裝數量: 4
子類別: Wire & Cable Management
零件號別名: 089306361862
每件重量: 226.796 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Medium-Wall Heat Shrink Tubing & Sleeves

HellermannTyton Medium-Wall Heat Shrink Tubing and Sleeves feature an adhesive lining for low-voltage applications. These heat shrink tubes are designed with thermoplastic adhesive liners, providing excellent moisture sealing and insulation protection for cable joints and terminations. The MA47 heat shrink tubes are made of a polyolefin outer material, and the shrink ratio is up to 4:1. HellermannTyton Medium-Wall Heat Shrink Tubing and Sleeves operate in a -55°C to +110°C temperature range and are RoHS compliant and halogen free.