2NFP9C

HellermannTyton
329-2NFP9C
2NFP9C

製造商:

說明:
螺旋形繞包、套管、管道 2NFP 1/4 SPIRALWRAP NATURAL

庫存量: 1,700

庫存:
1,700 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 100   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個100)
HK$3.12 HK$312.00
HK$3.09 HK$618.00
HK$2.95 HK$1,475.00
HK$2.60 HK$2,600.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 螺旋形繞包、套管、管道
RoHS:  
Spiral Wraps
6.35 mm
100 ft
Natural
品牌: HellermannTyton
封裝: Reel
產品類型: Spiral Wraps
系列: 2NFP
原廠包裝數量: 100
子類別: Wire & Cable Management
零件號別名: 089306001676 161-05043
每件重量: 6.078 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
3926909090
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Routing & Protection for Industrial Automation

HellermannTyton Routing and Protection Solutions for Industrial Automation offer cable protection and routing to support electrical and control panel fabrication, enhance data networking efficiency, and improve the effectiveness of manufacturing processes. These HellermannTyton industrial automation solutions help integrate systems and enhance flexibility to increase productivity and cost-effectiveness, and deliver optimal manufacturing safety.

Spiralwrap Protective Sheathing

HellermannTyton Spiralwrap Protective Sheathing provides cable protection and flexible routing. Spiralwrap is wrapped around a group of cables to shield and organize. The inner edges of HellermannTyton Spiralwrap are beveled, preventing damage to cables. The sheathing is reusable and resistant to most chemicals.