170-03134

HellermannTyton
329-17003134
170-03134

製造商:

說明:
螺旋形繞包、套管、管道 BSPSW120LB BLK .50 BRDSLV

供貨情況

庫存:
1 可於 5 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7,921.86 HK$7,921.86

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 螺旋形繞包、套管、管道
RoHS:  
Braided Sleeves
Split
Polyester
12.7 mm
1200 ft
IP66
品牌: HellermannTyton
組裝國家: Not Available
擴散國: Not Available
原產國: MX
易燃性等級: UL 94 V-0
產品類型: Sleeves
系列: BSPSW
原廠包裝數量: 1
子類別: Wire & Cable Management
零件號別名: 089306338871
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
5808107000
TARIC:
3926909790
ECCN:
EAR99

BSPSW General-Purpose Braided Sleeving

HellermannTyton BSPSW General-Purpose Braided Sleeving features a lateral split and a semi-rigid braid configuration, ideal for circumstances when ease of installation is the primary concern. The lateral split allows the sleeving to open up to adjust to the bundling requirement. The 25% edge overlap folds back over to protect the connector or splices. HellermannTyton BSPSW Braided Sleeving is more flexible than spiral wraps or convoluted tubing, making this series a fast and easy option for adding protection in post-assembly or post-installation situations.