170-03044

HellermannTyton
329-17003044
170-03044

製造商:

說明:
螺旋形繞包、套管、管道 BSP100B PET BLK 1 BRAID SLV

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
24 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,277.96 HK$1,277.96
HK$1,277.47 HK$31,936.75
HK$1,277.22 HK$63,861.00
100 報價

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 螺旋形繞包、套管、管道
RoHS:  
Braided Sleeves
Expandable
Polyester
25.4 mm
250 ft
IP67
品牌: HellermannTyton
組裝國家: Not Available
擴散國: Not Available
原產國: US
易燃性等級: UL 94 V-0
產品類型: Sleeves
系列: BSP
原廠包裝數量: 1
子類別: Wire & Cable Management
零件號別名: 089306332657
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
5808107000
TARIC:
3926909790
ECCN:
EAR99

General Purpose Expandable Braided Sleeving

HellermannTyton General Purpose Expandable Braided Sleeving is designed to expand and adjust to irregular shapes and offers high tensile strength. The sleeving features a lightweight design and is an ideal choice for protecting wire and cable bundles from abrasion, chafing, and heat degradation. Common uses for expandable braided sleeving include electrical and industrial wire harnessing applications where cost-effectiveness and durability are required for the protection of wires, cables, tubing, and bundles. This general-purpose braided sleeving also comes in orange, making it ideal for systematic color coding of complex wiring installations. Orange expandable braided sleeving is commonly used to shield cable harnesses in battery-powered vehicles, such as hybrid cars, light trucks, and golf carts. HellermannTyton General Purpose Expandable Braided Sleeving expands up to 150% of its flat diameter for easy installation.