161-64112

HellermannTyton
329-16164112
161-64112

製造商:

說明:
螺旋形繞包、套管、管道 HWPP08 HELAWRAP 5/16 (8MM)

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$819.21 HK$819.21
HK$739.55 HK$3,697.75
HK$695.41 HK$6,954.10
HK$669.60 HK$16,740.00
HK$665.98 HK$33,299.00
HK$664.67 HK$66,467.00
250 報價

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 螺旋形繞包、套管、管道
RoHS:  
Polypropylene (PP)
8 mm
100 ft
Black
品牌: HellermannTyton
易燃性等級: UL 94 V-0
產品類型: Spiral Wraps
系列: HWPP
原廠包裝數量: 1
子類別: Wire & Cable Management
零件號別名: 089306343912
每件重量: 848.217 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Helawrap Cable Management Sleeving

HellermannTyton Helawrap Cable Management Sleeving is a flexible routing and protection solution for industrial, datacom, and electrical applications. Helawrap easily wraps around cables with a zipper motion to protect against abrasion and mechanical stress caused by movement and bending. HellermannTyton Helawrap includes an application tool in every package for faster installations. This cable management sleeving features an open design for easy branch-offs at any point along the harness. The overwrap formation provides abrasion protection and accommodates multiple bundle configurations. Helawrap also offers a flexible construction and design, eliminating pinch points and minimizing bending fatigue. These design features make this sleeving ideal for applications involving movement and vibration.