156-04238

HellermannTyton
329-156-04238
156-04238

製造商:

說明:
電纜束 3-Piece M5/T5/M6/T6 Stud Mount Ties, 8" L, 50lb Tensile Strength, PA66HS/PA66HIRHS, BK, 500/pkg

壽命週期:
Mouser新產品

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.69 HK$4.69
HK$3.94 HK$39.40
HK$3.69 HK$92.25
HK$3.52 HK$176.00
HK$3.35 HK$335.00
HK$3.14 HK$785.00
HK$3.13 HK$1,565.00
HK$3.10 HK$7,750.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 電纜束
品牌: HellermannTyton
系列: T50R
原廠包裝數量: 500
子類別: Wire & Cable Management
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

TARIC:
3926909790

ETFE Cable Ties

HellermannTyton ETFE Cable Ties provide excellent protection against radiation, ultraviolet light, and a wide range of chemicals. These cable ties feature inside serrations, which offer a strong grip on cables and wire bundles. The ETFE cable ties come in a standard blue color for easy identification. The head design guarantees high tensile strength with low insertion force and a bent tail allows quick and simple installation. These cable ties are rated for low-outgassing applications.