156-04051

HellermannTyton
329-156-04051
156-04051

製造商:

說明:
電纜束 2-Piece Cable Tie with Edge Clip, 8.0"L, EC4B, 1 - 3 mm Panel, 50lb, PA66HIRHS/PA66HIRHSUV, OG/BK,500/pkg

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 4000   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2.84 HK$11,360.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 電纜束
品牌: HellermannTyton
系列: T50R
原廠包裝數量: 500
子類別: Wire & Cable Management
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

TARIC:
3926909790

ETFE Cable Ties

HellermannTyton ETFE Cable Ties provide excellent protection against radiation, ultraviolet light, and a wide range of chemicals. These cable ties feature inside serrations, which offer a strong grip on cables and wire bundles. The ETFE cable ties come in a standard blue color for easy identification. The head design guarantees high tensile strength with low insertion force and a bent tail allows quick and simple installation. These cable ties are rated for low-outgassing applications.