Quick2Clamp Cable Mounting

HellermannTyton Quick2Clamp Cable Mounting features a clamp and mount combination that means no extra hardware is needed, providing time-saving, toolless, one-handed installation. HellermannTyton Quick2Clamp Cable Mounting also provides a one-piece ratchet closure that is easier to open than standard metal clamps. Three size ranges handle diameters from 0.5" to 2". A clamp saddle provides an additional routing option using a cable tie, eliminating the need to drill or add complex routing parts. Impact-modified, heat- and UV-stabilized PA66 protection offers long-term durability, indoors and outdoors.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品類型 類型 安裝風格 材料 色彩 最大束直徑 寬度 長度
HellermannTyton 電纜安裝及附件 Quick2Clamp, 0.50" - 0.77" Bundle Dia, 1-5/8" Strut Attachment, PA66HIRHSUV, Black, 200/box 290庫存量
最少: 1
倍數: 1

Cable Mounts Quick2Clamp Strut Mount Polyamide (PA) Black 19.5 mm 34.81 mm 79.9 mm
HellermannTyton 電纜安裝及附件 Quick2Clamp, 0.50" - 0.77" Bundle Dia, 1-5/8" Strut Attachment, PA66HIRHSUV, Black, 25/bag 171庫存量
最少: 1
倍數: 1

Cable Mounts Quick2Clamp Strut Mount Polyamide (PA) Black 19.5 mm 34.81 mm 79.9 mm