156-02249

HellermannTyton
329-156-02249
156-02249

製造商:

說明:
電纜束 MOC Clip, 5 mm Transverse, Assembled to T50SVC Swivel Tie, PA66HIRHSUV, Black, 1000/ctn

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 2000   多個: 2000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2.84 HK$5,680.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 電纜束
RoHS:  
Cable Ties
Standard Cable Ties
Black
Weather Resistant
品牌: HellermannTyton
系列: T50
原廠包裝數量: 2000
子類別: Wire & Cable Management
零件號別名: 089306432401
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

T18/30/40/50 Standard Cable Ties

HellermannTyton T18/30/40/50 Standard Cable Ties are engineered for maximum performance and constructed from 100% high-quality plastic for efficient recycling. The T series cable ties feature internal serration for a strong grip, providing a positive hold on wire and cable bundles. The cable ties' head design guarantees high 80N to 225N tensile strength with a low insertion force. The bent tail design allows for quick and simple insertion. The HellermannTyton T18/30/40/50 Standard Cable Ties offer consistent and safe installation manually or with optional tensioning tools.