156-00592

HellermannTyton
329-15600592
156-00592

製造商:

說明:
線纜紮帶支架 T50REC23 BLK UV TIE&HIRHS MNT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,100

庫存:
1,100 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 100   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$9.37 HK$937.00
HK$9.04 HK$1,808.00
HK$8.71 HK$4,355.00
HK$8.47 HK$8,470.00
HK$7.81 HK$15,620.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 線纜紮帶支架
RoHS:  
T50
Cable Ties with Mounts
Edge Clip
Clip On
Polyamide (PA)
8 in
202 mm
0.18 in
4.6 mm
Black
Bulk
品牌: HellermannTyton
組裝國家: Not Available
擴散國: Not Available
原產國: DE
特徵: UV Resistant
產品類型: Cable Tie Mounts
原廠包裝數量: 100
子類別: Wire & Cable Management
抗張強度: 50 lbs
零件號別名: 089306319641
每件重量: 3.583 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
ECCN:
EAR99

Solar Edge Clips & Cable Tie Assemblies

HellermannTyton Solar Edge Clips and Cable Tie Assemblies are made of proprietary, reinforced HIRHSUV or HIRHS material, ensuring years of reliable performance in any weather. The clips deliver a high extraction force due to the integrated metal clamp, eliminating the need for mounting holes or adhesives, which can fail under extreme temperatures. These edge clips and cable tie assemblies are ideal for routing one to eight cables along any solar module edge or similar applications. HellermannTyton Solar Edge Clips and Cable Tie Assemblies feature a UL 94 HB flammability rating and a maximum bundle diameter of 50mm.