151-04157

HellermannTyton
329-151-04157
151-04157

製造商:

說明:
線纜紮帶支架 Cradle Mount With Screw Attachment, 0.24" Cradle Area, M4 Screw Hole Dia, PA66STHS, Black, 100/Pkg

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 936

庫存:
936 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.66 HK$6.66
HK$5.66 HK$56.60
HK$5.30 HK$106.00
HK$5.05 HK$252.50
HK$4.80 HK$480.00
HK$4.45 HK$890.00
HK$4.28 HK$2,140.00
HK$4.08 HK$4,080.00
HK$3.82 HK$7,640.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 線纜紮帶支架
RoHS:  
CTCM
Cable Tie Mounts
Clip On
Polyamide (PA)
25.4 mm
19.3 mm
Black
品牌: HellermannTyton
產品類型: Cable Tie Mounts
原廠包裝數量: 100
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
3926909989
ECCN:
EAR99

CTCM Cradle Mounts

HellermannTyton CTCM Cradle Mounts temporarily hold wires along the routing path until ready to make permanent. These cradle mounts come in two styles, with a screw attachment or frame attachment, depending on specific project needs. The frame mount allows for simple quarter-turn mounting into 80/20, 40-15 series aluminum frames, while the screw mount allows flexibility of the frame size and mounting location with a #8 (M4) screw into the panel surface or with a T-nut in the frame. HellermannTyton CTCM Cradle Mounts offer a built-in CutZone safety feature that prevents damage to wires and cables and a unique EZ feed slot that maintains clear space to insert cable ties.