151-04036

HellermannTyton
329-151-04036
151-04036

製造商:

說明:
電纜安裝及附件 MAGNET/POM/,BRIDLE RING 1 1/4"

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 248

庫存:
248 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$64.53 HK$64.53
HK$54.83 HK$548.30
HK$53.92 HK$2,696.00
HK$53.18 HK$5,318.00
HK$49.24 HK$9,848.00
HK$46.44 HK$23,220.00
HK$44.22 HK$44,220.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 電纜安裝及附件
RoHS:  
Cable Mounts
Bridle Ring
Steel
品牌: HellermannTyton
直徑: 1.57 in
高度: 3.2 in
產品: Cable Supports
系列: Magnetic Mounts
原廠包裝數量: 100
子類別: Wire & Cable Management
零件號別名: 089306488576
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
7326908688
TARIC:
3926909790
BRHTS:
73269090
ECCN:
EAR99

Magnetic Bridle Rings

HellermannTyton Magnetic Bridle Rings provide a 40lb to 90lb pull rate and are available in 3/4", 1 1/4", and 2" ring sizes. These bridle rings route cables by securing them to steel surfaces without requiring a mounting hole. Users simply attach cables within the bridle ring and position the magnet on the steel surface. The ultra-strong neodymium magnets are ideal as a permanent mount or for temporary applications, and the mounts are simple to secure and can attach to surfaces contaminated with oil or debris. HellermannTyton Magnetic Bridle Rings provide reuse and reposition capabilities, allowing for a flexible mounting solution, and they can be easily removed without residue.