151-04030

HellermannTyton
329-151-04030
151-04030

製造商:

說明:
電纜安裝及附件 MAGNET/POM/ST, CLIP 3/4"

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 141

庫存:
141 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$29.10 HK$29.10
HK$26.14 HK$261.40
HK$25.24 HK$504.80
HK$22.52 HK$4,504.00
HK$22.03 HK$11,015.00
HK$20.96 HK$20,960.00
HK$19.65 HK$39,300.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 電纜安裝及附件
RoHS:  
Cable Mounts
Magnetic Clip
Steel
品牌: HellermannTyton
產品: Cable Clips
系列: Magnetic Mounts
原廠包裝數量: 100
子類別: Wire & Cable Management
零件號別名: 089306489313
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8505110000
USHTS:
8505110070
JPHTS:
850511000
KRHTS:
8505119000
TARIC:
3926909790
MXHTS:
8505110100
BRHTS:
85051100
ECCN:
EAR99

Magnetic Clips

HellermannTyton Magnetic Clips are designed to route bundles by securing to steel surfaces without needing a mounting hole. These clips' 360° rotation and repositioning capabilities allow for a flexible mounting solution. The magnetic clips can be attacked on surfaces contaminated with debris or oil. These clips can be used for temporary applications or permanent mounting. The magnetic clips feature up to 15lb pull rate and are available in ½", ¾", and 1" clip sizes. Typical applications include data, construction, and temporary lighting installations.