151-03647

HellermannTyton
329-151-03647
151-03647

製造商:

說明:
電纜安裝及附件 Magnetic Clamp, 0.50" Dia, Neodymium Magnet/POM/ST, 15lb Pull Force, Black, 10/bag

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 108

庫存:
108 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$37.89 HK$37.89
HK$33.13 HK$331.30
HK$31.98 HK$1,599.00
HK$30.41 HK$3,041.00
HK$25.56 HK$5,112.00
HK$24.33 HK$12,165.00
HK$23.18 HK$23,180.00
HK$21.78 HK$43,560.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 電纜安裝及附件
RoHS:  
Cable Mounts
Magnetic Clamp
Chassis Mount
Polyoxymethylene (POM)
Black
12.7 mm
15.2 mm
品牌: HellermannTyton
直徑: 23.2 mm
特徵: Use For Permanent Mounting or As a Temporary Installation Tool
用於: Route Cables
高度: 21.5 mm
產品: Cable Mounts
系列: Magnetic Solutions
原廠包裝數量: 10
子類別: Wire & Cable Management
使用場所: Position On Steel Surface
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Technical Resources

CAHTS:
8505110000
USHTS:
8505110070
JPHTS:
850511000
KRHTS:
8505119000
TARIC:
3926909790
MXHTS:
8505110100
BRHTS:
85051100
ECCN:
EAR99

Magnetic Wire Management

HellermannTyton Magnetic Wire Management features industrial-grade mounts and fasteners powered by rare-earth magnets. These powerful magnets are made from neodymium, iron, and boron, often abbreviated NdFeB or NIB. Neodymium magnets are the strongest magnets in the world and are often referred to as permanent magnets because, in normal applications, they lose <1% of their strength over 10 years. Neodymium magnets from HellermannTyton do not require drilling, welding, or extra mounting hardware. The magnets adhere to most commercial and industrial metal surfaces, even when covered with oil, grease, paint, or debris.

Magnetic Cable Clamps

HellermannTyton Magnetic Cable Clamps are designed to route bundles by securing to steel surfaces without needing a mounting hole. These clamps' reuse and repositioning capabilities allow for a flexible mounting solution. The magnetic cable clamps are available in black color and can be used for permanent mounting or as a temporary installation tool. The magnetic cable clamps are easy to secure and are reliable even in surfaces contaminated with oil or debris. Typical applications include data, construction, and temporary lighting installations.