Bolt & Stud Mount Inline Ratchet Clamps

HellermanTyton Bolt and Stud Mount Inline Ratchet Clamps offer versatility when managing wires, cables, and hoses in locations with space constraints or where offset mounting options are not ideal. The bolt mount clamps are available with a compression limiter for crush resistance in high-torque applications or in all plastic for low- to medium-torque applications. The stud mount clamps easily attach to existing studs or bolts without additional hardware. Robust design and durable materials are ideal for heavy-duty indoor and outdoor applications. The adjustable clamps can be closed by hand to the desired diameter. The release feature allows easy and nondestructive removal or addition of cables simply by inserting a flat-head screwdriver allowing reuse without removal from the mounting surface.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 材料 色彩 最大束直徑 寬度 長度
HellermannTyton 電纜安裝及附件 PA66HIRHSUV, BK, 150/BG 464庫存量
最少: 1
倍數: 1

Polyamide (PA) Black 50.8 mm 35.1 mm 149.7 mm
HellermannTyton 電纜安裝及附件 PA66HIRHSUV, BK, 150/BG 215庫存量
最少: 1
倍數: 1

Polyamide (PA) Black 50.8 mm 35.1 mm 149.7 mm
HellermannTyton 電纜安裝及附件 PA66HIRHSUV, BK, 150/BG 28庫存量
最少: 1
倍數: 1

Polyamide (PA) Black 50.8 mm 35.1 mm 149.7 mm