151-01566

HellermannTyton
329-15101566
151-01566

製造商:

說明:
電纜安裝及附件 Wedge Clip, 0.16"0.35" Panel Thickness, PA66HSGF, Black, 200/bag

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 800

庫存:
800 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 200   多個: 200
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$25.24 HK$5,048.00
HK$24.66 HK$14,796.00
HK$24.33 HK$24,330.00
HK$23.18 HK$60,268.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 電纜安裝及附件
RoHS:  
Cable Mounts
Wedge Clip
Panel Mount
Polyamide (PA)
305 mm
28.6 mm
30.8 mm
品牌: HellermannTyton
高度: 43.1 mm
封裝: Bulk
產品: Cable Clips
系列: Wedge Clip
原廠包裝數量: 200
子類別: Wire & Cable Management
零件號別名: 089306409595
每件重量: 21.092 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

High Performance Wedge Clips

HellermannTyton High-Performance Wedge Clips are built with a PA66 material blend to resist impact, heat, and UV exposure. These wedge clips offer a two-piece ratcheting wedge design for easy, positive-locking size adjustment. The high-performance wedge clips can be paired with any heavy-duty cable tie and route cables along a frame or rail in vertical or horizontal applications. These clips feature a peel-and-stick 3M™ Very High Bond (VHB™) adhesive inside the clip, which increases the grip and enables one-hand installation. The wedge clips achieve high extraction force using an integrated wedge mechanism that slides along an internal stepped incline until snug against the mounting surface. These wedge clips are RoHS compliant, come in three sizes, and cover a wide range of mounting thicknesses. The robust design and durable materials make it ideal for extreme-duty applications.