151-00982

HellermannTyton
329-15100982
151-00982

製造商:

說明:
電纜安裝及附件 MSC2 METAL SOLAR CLIP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 100

庫存:
100 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 100   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7.40 HK$740.00
HK$6.81 HK$1,362.00
HK$6.60 HK$3,300.00
HK$6.19 HK$6,190.00
HK$5.98 HK$11,960.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 電纜安裝及附件
RoHS:  
Cable Mounts
Connector Clip
Panel Mount
Stainless Steel
13 mm
24.1 mm
品牌: HellermannTyton
封裝: Bulk
產品: Cable Clips
系列: MSC
原廠包裝數量: 100
子類別: Wire & Cable Management
零件號別名: 089306341369
每件重量: 4 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
7326908688
TARIC:
3926909790
BRHTS:
73269090
ECCN:
EAR99

Heavy Duty Metal Edge Clips

HellermannTyton Solar Metal Edge Clips offer an alternative to managing wire and PV cables where plastic fasteners are not preferred. These metal edge clips feature a high extraction force that tolerates extreme environments and provides assurance that the cables are secure on a panel. The metal edge clips are easy to install and easily removed with a flathead screwdriver. These edge clips include a double-compression design that accommodates up to two cables and various sizes (4mm² to 6mm²). The metal edge clips are made from SS304 stainless steel and are RoHS compliant.