19430160341

HARTING
617-19430160341
19430160341

製造商:

說明:
重型功率連接器 HAN-ECO 16B HOUSING SINGLE LEVER W/ CVR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$350.83 HK$350.83
HK$314.66 HK$3,146.60
HK$304.30 HK$15,215.00
HK$289.84 HK$28,984.00
HK$272.99 HK$68,247.50

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 重型功率連接器
RoHS:  
Han-Eco B
Housings
16B
Bottom
Polyamide (PA)
IP66
Han-Eco
品牌: HARTING
組裝國家: Not Available
擴散國: Not Available
原產國: DE
易燃性等級: UL 94 V-0
用於: Size 16B Inserts
外殼顏色: Black
最高工作溫度: + 125 C
最低工作溫度: - 40 C
裝配角: Straight
安裝風格: Panel
產品類型: Heavy Duty Power Connectors
原廠包裝數量: 1
子類別: Power Connectors
每件重量: 158 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

Han-Eco® B Series Connectors

HARTING Han-Eco® B Series Connectors feature hoods and housing connectors to expand the Han-Eco portfolio. The Han-Eco B Series rear-mounted connectors are capable of mating high-performance plastic connectors to metal hoods and housings for backward compatibility, ensuring quick and easy assembly. This series is completely compatible with Han B industrial standard and standard inserts and modules in conjunction with the hinged frames from the Han-Modular portfolio. HARTING Han-Eco B Series Connectors are available in a full range, including bulkhead, surface mount, cable-to-cable, side entry, and top entry with covers. Han-Eco B is available in sizes 6B to 24B and cable gland sizes ranging from M20 to M40.