09670090200

HARTING
617-09670090200
09670090200

製造商:

說明:
D-Sub後殼 D-Sub_CCH_S1_PP_PL

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 379

庫存:
379 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$58.28 HK$58.28
HK$54.25 HK$542.50
HK$53.02 HK$2,651.00
HK$50.47 HK$5,047.00
HK$45.37 HK$9,074.00
HK$37.57 HK$18,785.00
HK$35.76 HK$35,760.00

商品屬性 屬性值 選擇屬性
HARTING
產品類型: D-Sub後殼
RoHS:  
Housing
Side Entry
2 Entry
Thermoplastic
IP30
品牌: HARTING
電纜直徑: 3.3 mm to 14 mm
組裝國家: Not Available
擴散國: Not Available
原產國: CN
過濾: -
易燃性等級: UL 94 V-0
產品類型: D-Sub Backshells
原廠包裝數量: 10
子類別: D-Sub Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

D-Sub PushPull Hoods

HARTING D-Sub PushPull Hoods with a PushPull locking mechanism eliminates the need for screws and easily retrofits existing D-sub interface connectors using special locking-bolts. The D-Sub backshells are designed for durability with over 500 mating cycles and feature versatile integration. The D-Sub backshells and locking bolts are IP30 rated and designed to withstand shock and vibration in accordance with IEC 61373 -Category 1, Class B. These backshells are available in plastic and metallized plastic versions in hood sizes of 1, 2, and 3 for 9, 15, and 25 contacts. The D-Sub PushPull hoods are suitable for D-Sub standard, D-Sub mixed, and D-Sub high density. Typical applications include industrial automation and control systems, transportation systems, robotics, machine tools, test and measuring equipment, and communication infrastructures.