159S

Hammond Manufacturing
546-159S
159S

製造商:

說明:
功率電感器 - 引線式 DC reactor, filter choke, open channel mount, inductance 4H, DC current 225 ma.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 76

庫存:
76
可立即送貨
在途量:
87
預期26/3/2026
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$348.20 HK$348.20
HK$289.26 HK$2,892.60
HK$267.64 HK$6,691.00
HK$252.44 HK$12,622.00
HK$250.79 HK$25,079.00

商品屬性 屬性值 選擇屬性
Hammond
產品類型: 功率電感器 - 引線式
RoHS:  
DC Filter Choke
Wire Leads
Unshielded
4 H
15 %
225 mA
65 Ohms
Standard
Chassis Mount
102.362 mm
57.15 mm
66.802 mm
153-159 Series
應用: DC Filtering
品牌: Hammond Manufacturing
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品: Power Inductors
產品類型: Power Inductors - Leaded
原廠包裝數量: 1
子類別: Inductors, Chokes & Coils
每件重量: 1.043 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Chokes

Hammond Manufacturing Chokes feature classic products designed for low, medium, and heavy currents. This wide range of DC reactors and filter chokes are available in a variety of styles, including enclosed, potted, channel mount, and bracket mount. These RoHS-compliant chokes offer a tolerance of 15% for both inductance and resistance, and the inductances measured at the rated DC current.

Classic Audio Transformers

Hammond Manufacturing Classic Audio Transformers feature high-quality magnetics for tube applications such as high-fidelity (hi-fi) audio and guitar amplifiers. Hammond delivers proven expertise and experience in the design and manufacturing of these products. The portfolio includes a variety of transformers, including high and low voltage, single-ended and push-pull tube audio output, modulation, and more.