1555V2GY

Hammond Manufacturing
546-1555V2GY
1555V2GY

製造商:

說明:
工業用迷你機箱 Watertight/Polycarb. 9.4x6.3x3.5"StyleLid

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$364.39 HK$364.39
HK$312.03 HK$1,560.15
HK$302.33 HK$3,023.30
HK$285.89 HK$7,147.25
HK$281.70 HK$14,085.00
HK$281.45 HK$56,290.00
500 報價

商品屬性 屬性值 選擇屬性
Hammond
產品類型: 工業用迷你機箱
RoHS:  
PCB Enclosure
Polycarbonate (PC)
Gray (Light Gray)
9.4 in
6.3 in
3.5 in
IP68
1, 4, 4X, 12, 13
UL508A
UL 94 5VA
1555
品牌: Hammond Manufacturing
組裝國家: Not Available
擴散國: Not Available
原產國: CA
覆蓋顏色: Gray (Light Gray)
特徵: Internal DIN rail mounting tabs, enclosures with flat lid
外殼顏色: Gray (Light Gray)
產品: Enclosures
產品類型: Enclosures, Boxes, & Cases
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
每件重量: 580.598 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

IP68-Rated Plastic Enclosures

Hammond Manufacturing IP68-Rated Plastic Enclosures are tough, watertight enclosures specifically designed for outdoor and industrial environments. These enclosures are molded in UV-stabilized polycarbonate plastic and available in a wide range of sizes. The design options of enclosures include integrated flanges, accessory mounting feet, clear or smoky grey lids, rounded edges, and more. These enclosures have been independently tested to meet the IP68 rating and are UL listed under the UL508A standard.