1455N2201BU

Hammond Manufacturing
546-1455N2201BU
1455N2201BU

製造商:

說明:
機櫃、箱子及盒子 Metal End Panel/Blue 8.66 x 2.09 x 4.06"

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$316.96 HK$316.96
HK$269.62 HK$1,348.10
HK$256.14 HK$2,561.40
HK$234.27 HK$5,856.75
HK$225.23 HK$11,261.50

商品屬性 屬性值 選擇屬性
Hammond
產品類型: 機櫃、箱子及盒子
RoHS:  
Enclosures
PCB Enclosure
Aluminum
Blue
Blue
220 mm
103 mm
53 mm
IP54
1455
品牌: Hammond Manufacturing
組裝國家: Not Available
擴散國: Not Available
原產國: CA
特徵: Designed for standard Eurocards, aluminum end panels
外殼顏色: Blue
產品類型: Enclosures, Boxes, & Cases
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
每件重量: 421.841 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
7612909000
USHTS:
7616995190
JPHTS:
761699000
TARIC:
7616991099
BRHTS:
76169900
ECCN:
EAR99

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

1455 Aluminum PC Board Enclosures

Hammond Manufacturing 1455 Aluminum PC Board Enclosures are designed to house P.C. boards or for equipment interfacing. They are sized for standard Eurocards. P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body. The enclosures have a rugged body constructed from extruded aluminum with a minimum thickness of .06" (1.5mm). The extruded body includes a slide removable "belly" plate - except in smaller "A", "B", "C" & "D" sizes (ie...1455A802, 1455B1202 1455C802, 1455D602 & 1455D802 sizes etc.). Smaller sizes ("A" & " B") are rounded for better handheld ergonomics.