1140-LN-C

Hammond Manufacturing
546-1140-LN-C
1140-LN-C

製造商:

說明:
音頻變壓器/訊號變壓器 Audio transformer, line input, chassis mount, impedance ratio 36K to 2.2K

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,188.86 HK$1,188.86
HK$1,026.27 HK$10,262.70
HK$1,022.81 HK$25,570.25
HK$1,012.46 HK$50,623.00
100 報價

商品屬性 屬性值 選擇屬性
Hammond
產品類型: 音頻變壓器/訊號變壓器
RoHS:  
Audio Transformers
Wire Lead
38.5 kOhms
110 Ohms
Single
Balanced Bridging Input Stages
2.25 in
1.732 in
1140
品牌: Hammond Manufacturing
芯體材料: Nickel Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: CA
初級電阻: 820 Ohms
產品類型: Audio & Signal Transformers
次級線圈電阻: 27 Ohms, 27 Ohms
屏蔽: Shielded
原廠包裝數量: 1
子類別: Transformers
每件重量: 90.718 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504321000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99

1140 Studio Grade Audio Matching Transformers

Hammond Manufacturing 1140 Studio Grade Audio Matching Transformers provide superior performance with low distortion and low phase shifting. This performance allows for a frequency response of 20Hz to 20kHz ±0.35dB, (ref. @ 1kHz). Hammond 1140 series is designed with nickel alloy cores for high performance and wide bandwidth.