HFJP1-1G11-S1L12LF

HALO Electronics
493-HFJP11G11S1L12LF
HFJP1-1G11-S1L12LF

製造商:

說明:
模組連接器/乙太網路連接器 GIGABIT LwPrfile 1X1 RJ45 w/MAG G/Y LED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 841

庫存:
841 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$133.99 HK$133.99
HK$86.47 HK$2,507.63
HK$70.53 HK$4,090.74
HK$57.05 HK$6,617.80
HK$47.92 HK$12,507.12
HK$37.98 HK$19,825.56
HK$37.57 HK$38,133.55
HK$37.24 HK$74,517.24
5,017 報價

商品屬性 屬性值 選擇屬性
HALO Electronics
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 5e
Through Hole
Right Angle
Solder
0 C
+ 70 C
Black
Green / Yellow
Tab Down
HFJP1-1G
Tube
應用: 10/100/1000 Base-T
品牌: HALO Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 29
子類別: Modular Connectors / Ethernet Connectors
每件重量: 13.633 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Ethernet FastJacks™

HALO Electronics Ethernet FastJacks are RJ45 connectors that integrate the reliability of HALO magnetics into the connector package providing space savings with a proven circuit design. HALO FastJacks come in tab-down, tab-up, vertical, and ultra low profile variants and are designed with a rugged contact design that assures high quality and reliability. Products are available for most Ethernet applications and are 100% tested to ensure compliance with IEEE802.3, as well as UL safety requirements. The isolated FastJack series are UL/EN60950 recognized providing regulatory confidence. CMR choke models meet the requirements of UL/EN60950 and have been evaluated by UL for material compliance.