2.5G/5G BASE-T Multi-Gig Ethernet Transformers

HALO Electronics 2.5G/5G BASE-T Multi-Gig Ethernet Transformers are available in Power over Ethernet (PoE), PoE+, and 4PPoE (+90W) capabilities. These transformers footprint can be interchanged with other 1G, 2.5G, 5G, and 10G HALO transformers. The 2.5G/5G NZ/NZ5 transformers operate at both standard and extended temperature ranges and are designed to meet or exceed the IEEE802.3bz standard. This 2.5G/G series is designed for Power Source Equipment (PSE) and PD PoE applications. These transformers are single port Ethernet isolation modules. 

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 類型 終端類型 絕緣電壓 最低工作溫度 最高工作溫度 通道數 應用 封裝/外殼 長度 寬度 高度 系列 封裝
HALO Electronics 音頻變壓器/訊號變壓器 10GBASET 350mA PoE 3-Wire Chk 1-Port 203庫存量
最少: 1
倍數: 1

PoE Isolation Transformers Module SMD/SMT 1500 Vrms 0 C + 70 C Quad 10G Base-T Interface SMD-24 13.84 mm 12.19 mm 6.35 mm TG10G Tube
HALO Electronics 音頻變壓器/訊號變壓器 2.5GBase-T PoE 1Port 30W 350mA 0.6mOhms
167預期7/4/2026
最少: 1
倍數: 1

PoE Transformers Module SMD/SMT 1500 Vrms - 40 C + 85 C Quad 2.5G/5G Base-T SMD-24 13.84 mm 12.19 mm 6.35 mm 2.5G/5G BASE-T Tube
HALO Electronics 音頻變壓器/訊號變壓器 2.5GBase-T PoE 1Port 30W 350mA 0.6mOhms 無庫存前置作業時間 10 週
最少: 400
倍數: 400
: 400

PoE Transformers Module SMD/SMT 1500 Vrms - 40 C + 85 C 4 Channel 2.5G/5G Base-T SMD-24 13.84 mm 12.19 mm 6.35 mm 2.5G/5G BASE-T Reel
HALO Electronics 音頻變壓器/訊號變壓器 10GBASET SMD Non-PoE 2-Wire Chk 1-Port 暫無庫存
最少: 407
倍數: 37

LAN Isolation Transformers Module SMD/SMT 1500 Vrms 0 C + 70 C Quad 10G Base-T Ethernet SMD-24 18.33 mm 12.32 mm 6.35 mm TG10G Tube