68PARN-020C

Grayhill
706-68PARN-020C
68PARN-020C

製造商:

說明:
板機接口霍耳反應/磁性傳感器 Potmtr Sub 5V Rdndnt 2in Cable w Connectr

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$495.75 HK$495.75
HK$467.80 HK$2,339.00
HK$460.16 HK$4,601.60
HK$416.84 HK$10,421.00
HK$407.47 HK$20,373.50
HK$390.37 HK$39,037.00
HK$379.27 HK$94,817.50
500 報價

商品屬性 屬性值 選擇屬性
Grayhill
產品類型: 板機接口霍耳反應/磁性傳感器
RoHS:  
Potentiometer
11 mA
2.5 mA
4.5 V to 5.5 V
- 40 C
+ 85 C
Panel Mount
68P
品牌: Grayhill
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸出類型: Analog - Voltage
產品類型: Board Mount Hall Effect / Magnetic Sensors
原廠包裝數量: 1
子類別: Sensors
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 4.5 V
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
9031809090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8542399000
BRHTS:
85365090
ECCN:
EAR99

68P Series Sensors

Grayhill 68P Series Sensors are non-contact rotary position sensors with a longer operational life than competing technologies. The 68P Sensors use Hall Effect technology to produce ratiometric voltage output that allow these devices to substitute for a potentiometer. With this output and contactless operation,  the 68P Sensors are ideal for use in applications that require constantly changing voltage control. 

68A Series Hall Effect Encoders

Grayhill 68A Series Hall Effect Encoders utilize contactless Hall effect technology and feature a long operational life of over 1 million rotational cycles and a high level of debris resistance. The 68A Series has a quadrature output with a choice of open collector or push/pull that makes it ideal for a wide range of applications including automotive, medical, test and measurement, audio/visual, and agriculture and construction.