2.54mm B2B SIL Headers & Sockets

GCT 2.54mm Board-to-Board (B2B) SIL Headers and Sockets feature a 3A current rating, 20mΩ maximum contact resistance, and up to 5000MΩ insulation resistance. These sockets and headers offer various designs that can consist of up to 80 contacts, through-hole or surface-mount construction, and a 0.64mm square pin size. These GCT sockets are available with a right-angle, U-shaped, or straight orientation, while the headers are available in both right-angle and straight orientations.

結果: 5
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 定位數 間距 排數 終端類型 裝配角 额定电流 最低工作溫度 最高工作溫度 觸點电镀 觸點材料 外殼材料 系列 封裝
GCT 板對板及夾層連接器 2w, 2.54mm Pth Socket, SIL, SMT, Horiz, GF, LCP Natural, T+R 5,768庫存量
最少: 1
倍數: 1
: 1,400

Sockets 2 Position 2.54 mm (0.1 in) 1 Row Solder Horizontal 3 A - 40 C + 105 C Gold Copper Alloy Liquid Crystal Polymer (LCP) BG300 Reel, Cut Tape
GCT 板對板及夾層連接器 3w, 2.54mm Pth Socket, SIL, SMT, Horiz, GF, LCP Natural, T+R 4,020庫存量
最少: 1
倍數: 1
: 1,400

Sockets 3 Position 2.54 mm (0.1 in) 1 Row Solder Horizontal 3 A - 40 C + 105 C Gold Copper Alloy Liquid Crystal Polymer (LCP) BG300 Reel, Cut Tape
GCT 板對板及夾層連接器 4w, 2.54mm Pth Socket, SIL, SMT, Horiz, GF, LCP Natural, T+R 2,114庫存量
最少: 1
倍數: 1
: 1,400

Sockets 4 Position 2.54 mm (0.1 in) 1 Row Solder Horizontal 3 A - 40 C + 105 C Gold Copper Alloy Liquid Crystal Polymer (LCP) BG300 Reel, Cut Tape
GCT 板對板及夾層連接器 6w, 2.54mm Pth Socket, SIL, SMT, Horiz, GF, LCP Natural, T+R 1,907庫存量
最少: 1
倍數: 1
: 1,400

Sockets 6 Position 2.54 mm (0.1 in) 1 Row Solder Horizontal 3 A - 40 C + 105 C Gold Copper Alloy Liquid Crystal Polymer (LCP) BG300 Reel, Cut Tape
GCT 板對板及夾層連接器 5w, 2.54mm Pth Socket, SIL, SMT, Horiz, GF, LCP Natural, T+R
7,838在途量
最少: 1
倍數: 1
: 1,400

Sockets 5 Position 2.54 mm (0.1 in) 1 Row Solder Right Angle 3 A - 40 C + 105 C Gold Copper Alloy Liquid Crystal Polymer (LCP) BG300 Reel, Cut Tape